
QTH-060-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13227TR-ND - Tape & Reel (TR) SAM13227CT-ND - Cut Tape (CT) SAM13227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-F-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 121,15800 Kč | 1 211,58 Kč |
| 25 | 113,55720 Kč | 2 838,93 Kč |
| 50 | 108,13560 Kč | 5 406,78 Kč |
| 100 | 102,97210 Kč | 10 297,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 87,98162 Kč | 37 392,19 Kč |
| 1 275 | 81,05245 Kč | 103 341,87 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |



