



QSH-060-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13217TR-ND - Tape & Reel (TR) SAM13217CT-ND - Cut Tape (CT) SAM13217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-A-K-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,25800 Kč | 1 072,58 Kč |
| 25 | 100,53840 Kč | 2 513,46 Kč |
| 50 | 95,73400 Kč | 4 786,70 Kč |
| 100 | 91,16070 Kč | 9 116,07 Kč |
| 250 | 85,45432 Kč | 21 363,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,51218 Kč | 43 256,09 Kč |
| 1 000 | 81,47245 Kč | 81 472,45 Kč |
| 2 500 | 69,05722 Kč | 172 643,05 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |











