120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-01-C-D-A-K

DigiKey Part Number
QTH-060-01-C-D-A-K-ND
Manufacturer
Manufacturer Product Number
QTH-060-01-C-D-A-K
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-01-C-D-A-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.160" (4.06mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-01-C-D-A-K-TRSamtec Inc.48612-QTH-060-01-C-D-A-K-CT-ND331,77000 KčSimilar
QTH-060-01-F-D-A-KSamtec Inc.31QTH-060-01-F-D-A-K-ND144,26000 KčSimilar
QTH-060-01-H-D-A-KSamtec Inc.37QTH-060-01-H-D-A-K-ND504,79000 KčSimilar
QTH-060-01-L-D-A-KSamtec Inc.1 107SAM10670-ND167,35000 KčSimilar
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1489,25000 Kč489,25 Kč
48376,24479 Kč18 059,75 Kč
96367,06906 Kč35 238,63 Kč
144343,39604 Kč49 449,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:489,25000 Kč
Unit Price with VAT:591,99250 Kč