
QTH-060-04-C-D-A | |
|---|---|
DigiKey Part Number | 612-QTH-060-04-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-C-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-04-F-D-A | Samtec Inc. | 7 | SAM10672-ND | 445,79000 Kč | Similar |
| QTH-060-04-L-D-A | Samtec Inc. | 165 | SAM8192-ND | 521,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,04000 Kč | 552,04 Kč |
| 10 | 535,82700 Kč | 5 358,27 Kč |
| 25 | 522,07760 Kč | 13 051,94 Kč |
| 50 | 496,91760 Kč | 24 845,88 Kč |
| 100 | 434,78880 Kč | 43 478,88 Kč |
| Unit Price without VAT: | 552,04000 Kč |
|---|---|
| Unit Price with VAT: | 667,96840 Kč |

