
BLM18EG471SN1D | |
|---|---|
DigiKey Part Number | 490-3993-2-ND - Tape & Reel (TR) 490-3993-1-ND - Cut Tape (CT) 490-3993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG471SN1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG471SN1D Models |
Category | DC Resistance (DCR) (Max) 210mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 50 | 2,79280 Kč | 139,64 Kč |
| 100 | 2,49460 Kč | 249,46 Kč |
| 250 | 2,13256 Kč | 533,14 Kč |
| 500 | 1,88226 Kč | 941,13 Kč |
| 1 000 | 1,65065 Kč | 1 650,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,19920 Kč | 4 796,80 Kč |
| 8 000 | 1,19426 Kč | 9 554,08 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











