
BLM21HE601SH1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE601SH1LTR-ND - Tape & Reel (TR) 490-BLM21HE601SH1LCT-ND - Cut Tape (CT) 490-BLM21HE601SH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE601SH1L |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2.3A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE601SH1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 50 | 5,05220 Kč | 252,61 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 250 | 3,81240 Kč | 953,10 Kč |
| 500 | 3,34288 Kč | 1 671,44 Kč |
| 1 000 | 3,11316 Kč | 3 113,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54342 Kč | 7 630,26 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










