P-Channel 12 V 8.2A (Ta) 1.05W (Ta) Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6423DQ-T1-GE3

DigiKey Part Number
SI6423DQ-T1-GE3TR-ND - Tape & Reel (TR)
SI6423DQ-T1-GE3CT-ND - Cut Tape (CT)
SI6423DQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI6423DQ-T1-GE3
Description
MOSFET P-CH 12V 8.2A 8TSSOP
Customer Reference
Detailed Description
P-Channel 12 V 8.2A (Ta) 1.05W (Ta) Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SI6423DQ-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8.5mOhm @ 9.5A, 4.5V
Mfr
Vgs(th) (Max) @ Id
800mV @ 400µA
Series
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Last Time Buy
Power Dissipation (Max)
1.05W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
8-TSSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 313
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,68000 Kč55,68 Kč
1035,85100 Kč358,51 Kč
10024,52190 Kč2 452,19 Kč
50019,67050 Kč9 835,25 Kč
1 00018,18808 Kč18 188,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,13187 Kč48 395,61 Kč
6 00015,13630 Kč90 817,80 Kč
9 00014,85954 Kč133 735,86 Kč
Manufacturers Standard Package
Unit Price without VAT:55,68000 Kč
Unit Price with VAT:67,37280 Kč