
TJ5F-050.0M | |
|---|---|
DigiKey Part Number | 222-TJ5F-050.0MTR-ND - Tape & Reel (TR) 222-TJ5F-050.0MCT-ND - Cut Tape (CT) 222-TJ5F-050.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ5F-050.0M |
Description | XTAL OSC TCXO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TJ5F-050.0M Models |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±1ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,60000 Kč | 326,60 Kč |
| 10 | 283,78100 Kč | 2 837,81 Kč |
| 25 | 269,62840 Kč | 6 740,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 233,39976 Kč | 58 349,94 Kč |
| 500 | 223,81080 Kč | 111 905,40 Kč |
| 750 | 220,28636 Kč | 165 214,77 Kč |
| Unit Price without VAT: | 326,60000 Kč |
|---|---|
| Unit Price with VAT: | 395,18600 Kč |











