
ADS7828EIPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24101-2-ND - Tape & Reel (TR) 296-24101-1-ND - Cut Tape (CT) 296-24101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7828EIPWRQ1 |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7828EIPWRQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 50k | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 8 | Supplier Device Package 16-TSSOP |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface I2C | Grade Automotive |
Configuration MUX-S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 172,20500 Kč | 1 722,05 Kč |
| 25 | 160,10560 Kč | 4 002,64 Kč |
| 100 | 146,81800 Kč | 14 681,80 Kč |
| 250 | 144,79632 Kč | 36 199,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,20574 Kč | 325 514,35 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |












