Bipolar Motor Driver Bi-CMOS SPI 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Bi-CMOS SPI 28-HTSSOP
28 HTSSOP

DRV8244SQDGQRQ1

DigiKey Part Number
296-DRV8244SQDGQRQ1TR-ND - Tape & Reel (TR)
296-DRV8244SQDGQRQ1CT-ND - Cut Tape (CT)
296-DRV8244SQDGQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8244SQDGQRQ1
Description
AUTOMOTIVE 40-V, 21-A H-BRIDGE D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS SPI 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI
Technology
Bi-CMOS
Step Resolution
-
Applications
Brushed DC
Current - Output
21A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.118", 3.00mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,08000 Kč132,08 Kč
10101,35700 Kč1 013,57 Kč
2593,66800 Kč2 341,70 Kč
10085,21410 Kč8 521,41 Kč
25082,14836 Kč20 537,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,06495 Kč175 162,38 Kč
Manufacturers Standard Package
Unit Price without VAT:132,08000 Kč
Unit Price with VAT:159,81680 Kč