


DRV8244HQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8244HQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8244HQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8244HQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8244HQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 21-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8244HQDGQRQ1 Models |
Category | Current - Output 21A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 28-PowerTSSOP (0.118", 3.00mm Width) |
Interface Hardwired (HW) | Supplier Device Package 28-HTSSOP |
Technology Bi-CMOS | Base Product Number |
Applications Brushed DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8244SQDGQRQ1 | Texas Instruments | 1 320 | 296-DRV8244SQDGQRQ1CT-ND | 134,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,30000 Kč | 129,30 Kč |
| 10 | 99,18900 Kč | 991,89 Kč |
| 25 | 91,65560 Kč | 2 291,39 Kč |
| 100 | 83,36780 Kč | 8 336,78 Kč |
| 250 | 80,31452 Kč | 20 078,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,00351 Kč | 182 508,78 Kč |
| Unit Price without VAT: | 129,30000 Kč |
|---|---|
| Unit Price with VAT: | 156,45300 Kč |



