
LMR51460FSQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51460FSQDRRRQ1TR-ND - Tape & Reel (TR) 296-LMR51460FSQDRRRQ1CT-ND - Cut Tape (CT) 296-LMR51460FSQDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51460FSQDRRRQ1 |
Description | IC REG BUCK ADJ 6A 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR51460FSQDRRRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,61300 Kč | 356,13 Kč |
| 25 | 32,49640 Kč | 812,41 Kč |
| 100 | 29,06120 Kč | 2 906,12 Kč |
| 250 | 27,42424 Kč | 6 856,06 Kč |
| 500 | 26,60110 Kč | 13 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,62064 Kč | 73 861,92 Kč |
| 6 000 | 24,12947 Kč | 144 776,82 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











