
TPS22958DGKR | |
|---|---|
DigiKey Part Number | 296-47366-2-ND - Tape & Reel (TR) 296-47366-1-ND - Cut Tape (CT) 296-47366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22958DGKR |
Description | IC PWR SWITCH N-CHAN 1:1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS22958DGKR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 14mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-VSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 100 | 13,72850 Kč | 1 372,85 Kč |
| 250 | 12,85832 Kč | 3 214,58 Kč |
| 500 | 12,33338 Kč | 6 166,69 Kč |
| 1 000 | 12,04760 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,44601 Kč | 28 615,02 Kč |
| 5 000 | 11,17127 Kč | 55 856,35 Kč |
| 7 500 | 11,03372 Kč | 82 752,90 Kč |
| 12 500 | 10,88126 Kč | 136 015,75 Kč |
| 17 500 | 10,79222 Kč | 188 863,85 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |












