
SLW-867569-4A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-867569-4A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-867569-4A-N-D |
Description | 8.6 X 7.5 X 6.9 MM, 4 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-867569-4A-N-D Models |
Category | Actuator Length 4.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Copper |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,46640 Kč | 211,66 Kč |
| 100 | 7,56560 Kč | 756,56 Kč |
| 250 | 7,00828 Kč | 1 752,07 Kč |
| 500 | 6,61562 Kč | 3 307,81 Kč |
| 1 000 | 6,25110 Kč | 6 251,10 Kč |
| 3 000 | 5,73672 Kč | 17 210,16 Kč |
| 5 000 | 5,52474 Kč | 27 623,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











