
SLW-118562-4A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-118562-4A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-118562-4A-N-D |
Description | 11.1 X 8.5 X 6.2 MM, 4 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-118562-4A-N-D Models |
Category | Actuator Length 4.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 100 | 8,01700 Kč | 801,70 Kč |
| 250 | 7,42656 Kč | 1 856,64 Kč |
| 500 | 7,01082 Kč | 3 505,41 Kč |
| 1 000 | 6,62529 Kč | 6 625,29 Kč |
| 2 500 | 6,16627 Kč | 15 415,67 Kč |
| 5 000 | 5,85836 Kč | 29 291,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






