
LSF0204ZB14-13 | |
|---|---|
DigiKey Part Number | 31-LSF0204ZB14-13TR-ND - Tape & Reel (TR) 31-LSF0204ZB14-13CT-ND - Cut Tape (CT) 31-LSF0204ZB14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204ZB14-13 |
Description | IC XLTR VL BIDIR 14-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-QFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.8 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 100MHz |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-QFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 25 | 5,03040 Kč | 125,76 Kč |
| 100 | 4,34630 Kč | 434,63 Kč |
| 250 | 4,02176 Kč | 1 005,44 Kč |
| 500 | 3,82574 Kč | 1 912,87 Kč |
| 1 000 | 3,66410 Kč | 3 664,10 Kč |
| 2 500 | 3,65355 Kč | 9 133,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,39085 Kč | 16 954,25 Kč |
| 10 000 | 3,30629 Kč | 33 062,90 Kč |
| 15 000 | 3,26396 Kč | 48 959,40 Kč |
| 25 000 | 3,21700 Kč | 80 425,00 Kč |
| 35 000 | 3,18959 Kč | 111 635,65 Kč |
| 50 000 | 3,16323 Kč | 158 161,50 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











