


LD39200PU33R | |
|---|---|
DigiKey Part Number | 497-15229-2-ND - Tape & Reel (TR) 497-15229-1-ND - Cut Tape (CT) 497-15229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39200PU33R |
Description | IC REG LINEAR 3.3V 2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39200PU33R Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.25V @ 2A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,72360 Kč | 368,09 Kč |
| 100 | 12,98100 Kč | 1 298,10 Kč |
| 250 | 12,15112 Kč | 3 037,78 Kč |
| 500 | 11,65096 Kč | 5 825,48 Kč |
| 1 000 | 11,35362 Kč | 11 353,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,73040 Kč | 32 191,20 Kč |
| 6 000 | 10,48143 Kč | 62 888,58 Kč |
| 9 000 | 10,35677 Kč | 93 210,93 Kč |
| 15 000 | 10,21866 Kč | 153 279,90 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











