
OPA2992QDRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA2992QDRQ1TR-ND - Tape & Reel (TR) 296-OPA2992QDRQ1CT-ND - Cut Tape (CT) 296-OPA2992QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992QDRQ1 |
Description | AUTOMOTIVE, DUAL, 40-V, 10-MHZ R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2992QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,75500 Kč | 457,55 Kč |
| 25 | 41,88680 Kč | 1 047,17 Kč |
| 100 | 37,63680 Kč | 3 763,68 Kč |
| 250 | 35,61260 Kč | 8 903,15 Kč |
| 500 | 34,39178 Kč | 17 195,89 Kč |
| 1 000 | 33,38682 Kč | 33 386,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,11007 Kč | 99 330,21 Kč |
| 6 000 | 32,48468 Kč | 194 908,08 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |











