
TLMP1100-GS15 | |
|---|---|
DigiKey Part Number | 751-TLMP1100-GS15TR-ND - Tape & Reel (TR) 751-TLMP1100-GS15CT-ND - Cut Tape (CT) 751-TLMP1100-GS15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMP1100-GS15 |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 561nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TLMP1100-GS15 Models |
Category | Viewing Angle 160° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 572nm |
Color | Grade Automotive |
Millicandela Rating | Qualification AEC-Q101 |
Lens Style Rectangle with Flat Top | Package / Case 0603 (1608 Metric) |
Lens Size 1.60mm x 0.80mm | Supplier Device Package |
Voltage - Forward (Vf) (Typ) 2.1V | Size / Dimension 1.60mm L x 0.80mm W |
Current - Test 20mA | Height (Max) 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 100 | 4,87390 Kč | 487,39 Kč |
| 500 | 3,99716 Kč | 1 998,58 Kč |
| 1 000 | 3,70853 Kč | 3 708,53 Kč |
| 2 000 | 3,46306 Kč | 6 926,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,19427 Kč | 15 971,35 Kč |
| 10 000 | 3,02645 Kč | 30 264,50 Kč |
| 15 000 | 2,94040 Kč | 44 106,00 Kč |
| 25 000 | 2,84326 Kč | 71 081,50 Kč |
| 35 000 | 2,78550 Kč | 97 492,50 Kč |
| 50 000 | 2,72918 Kč | 136 459,00 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |








