
TLMO1100-GS15 | |
|---|---|
DigiKey Part Number | 751-TLMO1100-GS15TR-ND - Tape & Reel (TR) 751-TLMO1100-GS15CT-ND - Cut Tape (CT) 751-TLMO1100-GS15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMO1100-GS15 |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TLMO1100-GS15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 4,25630 Kč | 425,63 Kč |
| 500 | 3,47474 Kč | 1 737,37 Kč |
| 1 000 | 3,21752 Kč | 3 217,52 Kč |
| 2 000 | 2,99831 Kč | 5 996,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,75834 Kč | 13 791,70 Kč |
| 10 000 | 2,60841 Kč | 26 084,10 Kč |
| 15 000 | 2,53153 Kč | 37 972,95 Kč |
| 25 000 | 2,44472 Kč | 61 118,00 Kč |
| 35 000 | 2,39309 Kč | 83 758,15 Kč |
| 50 000 | 2,34274 Kč | 117 137,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









