
BSC072N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC072N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC072N08NS5ATMA1CT-ND - Cut Tape (CT) BSC072N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC072N08NS5ATMA1 |
Description | MOSFET N-CH 80V 74A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 74A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC072N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 37A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 100 | 28,04700 Kč | 2 804,70 Kč |
| 500 | 22,47248 Kč | 11 236,24 Kč |
| 1 000 | 20,68051 Kč | 20 680,51 Kč |
| 2 000 | 19,17359 Kč | 38 347,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,54387 Kč | 87 719,35 Kč |
| 10 000 | 16,53756 Kč | 165 375,60 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


















