Diode 10 V 100mA Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS389,L3F

DigiKey Part Number
1SS389L3FTR-ND - Tape & Reel (TR)
1SS389L3FCT-ND - Cut Tape (CT)
1SS389L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS389,L3F
Description
DIODE SCHOTTKY 10V 100MA ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 10 V 100mA Surface Mount ESC
Datasheet
 Datasheet
EDA/CAD Models
1SS389,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Capacitance @ Vr, F
40pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ESC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58110 Kč158,11 Kč
5001,15028 Kč575,14 Kč
1 0001,01084 Kč1 010,84 Kč
2 0000,89284 Kč1 785,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,70929 Kč5 674,32 Kč
16 0000,63855 Kč10 216,80 Kč
24 0000,60248 Kč14 459,52 Kč
40 0000,56191 Kč22 476,40 Kč
56 0000,53788 Kč30 121,28 Kč
80 0000,51450 Kč41 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč