
TLE9350BVSJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9350BVSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9350BVSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9350BVSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9350BVSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9350BVSJXTMA1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8 |
Duplex Half | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 100 | 16,44350 Kč | 1 644,35 Kč |
| 250 | 15,40496 Kč | 3 851,24 Kč |
| 500 | 14,77798 Kč | 7 388,99 Kč |
| 1 000 | 14,26268 Kč | 14 262,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,71816 Kč | 34 295,40 Kč |
| 5 000 | 13,39017 Kč | 66 950,85 Kč |
| 7 500 | 13,22586 Kč | 99 193,95 Kč |
| 12 500 | 13,04381 Kč | 163 047,62 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










