Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G04QDBVRQ1

DigiKey Part Number
296-23932-2-ND - Tape & Reel (TR)
296-23932-1-ND - Cut Tape (CT)
296-23932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G04QDBVRQ1
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-23-5
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1A1G04QDBVRG4Q1Texas Instruments215 969296-1A1G04QDBVRG4Q1CT-ND8,61000 KčParametric Equivalent
SN74AHC1G14QDBVRQ1Texas Instruments557296-SN74AHC1G14QDBVRQ1CT-ND7,35000 KčParametric Equivalent
74AHC1G04GV-Q100HNexperia USA Inc.3 0001727-74AHC1G04GV-Q100HCT-ND2,52000 KčParametric Equivalent
74AHC1G04QW5-7Diodes Incorporated2 14731-74AHC1G04QW5-7CT-ND2,94000 KčParametric Equivalent
74AHC1G04W5-7Diodes Incorporated9 32074AHC1G04W5-7DICT-ND2,73000 KčParametric Equivalent
In-Stock: 4 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,92700 Kč39,27 Kč
253,47720 Kč86,93 Kč
1002,98380 Kč298,38 Kč
2502,74820 Kč687,05 Kč
5002,60586 Kč1 302,93 Kč
1 0002,48889 Kč2 488,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34415 Kč7 032,45 Kč
6 0002,27338 Kč13 640,28 Kč
9 0002,23792 Kč20 141,28 Kč
15 0002,19866 Kč32 979,90 Kč
21 0002,17569 Kč45 689,49 Kč
30 0002,15362 Kč64 608,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč