
1A1G04QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-1A1G04QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-1A1G04QDBVRG4Q1CT-ND - Cut Tape (CT) 296-1A1G04QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1A1G04QDBVRG4Q1 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 1A1G04QDBVRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,46500 Kč | 64,65 Kč |
| 25 | 5,76440 Kč | 144,11 Kč |
| 100 | 4,99910 Kč | 499,91 Kč |
| 250 | 4,63324 Kč | 1 158,31 Kč |
| 500 | 4,41218 Kč | 2 206,09 Kč |
| 1 000 | 4,24389 Kč | 4 243,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00537 Kč | 12 016,11 Kč |
| 6 000 | 3,89532 Kč | 23 371,92 Kč |
| 9 000 | 3,84022 Kč | 34 561,98 Kč |
| 15 000 | 3,77917 Kč | 56 687,55 Kč |
| 21 000 | 3,74349 Kč | 78 613,29 Kč |
| 30 000 | 3,70919 Kč | 111 275,70 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


