


TL432AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-24105-2-ND - Tape & Reel (TR) 296-24105-1-ND - Cut Tape (CT) 296-24105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQDBZRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQDBZRQ1 Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Current - Cathode 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package SOT-23-3 |
Current - Output 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AMFDT,215 | Nexperia USA Inc. | 241 | 1727-1982-1-ND | 5,46000 Kč | Direct |
| AP431IANTR-G1 | Diodes Incorporated | 250 | AP431IANTR-G1DICT-ND | 3,78000 Kč | Similar |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | 3,36000 Kč | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3 687 | AS431ANTR-E1DICT-ND | 7,14000 Kč | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 492 234 | AS431ANTR-G1DICT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99020 Kč | 699,02 Kč |
| 250 | 6,50016 Kč | 1 625,04 Kč |
| 500 | 6,20406 Kč | 3 102,03 Kč |
| 1 000 | 5,96070 Kč | 5 960,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65987 Kč | 16 979,61 Kč |
| 6 000 | 5,51268 Kč | 33 076,08 Kč |
| 9 000 | 5,43897 Kč | 48 950,73 Kč |
| 15 000 | 5,35732 Kč | 80 359,80 Kč |
| 21 000 | 5,30956 Kč | 111 500,76 Kč |
| 30 000 | 5,26368 Kč | 157 910,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









