
AP431IANTR-G1 | |
|---|---|
DigiKey Part Number | AP431IANTR-G1DITR-ND - Tape & Reel (TR) AP431IANTR-G1DICT-ND - Cut Tape (CT) AP431IANTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP431IANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,21720 Kč | 55,43 Kč |
| 100 | 1,88350 Kč | 188,35 Kč |
| 250 | 1,72436 Kč | 431,09 Kč |
| 500 | 1,62860 Kč | 814,30 Kč |
| 1 000 | 1,54986 Kč | 1 549,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45257 Kč | 4 357,71 Kč |
| 6 000 | 1,40491 Kč | 8 429,46 Kč |
| 9 000 | 1,38106 Kč | 12 429,54 Kč |
| 15 000 | 1,35462 Kč | 20 319,30 Kč |
| 21 000 | 1,33918 Kč | 28 122,78 Kč |
| 30 000 | 1,32432 Kč | 39 729,60 Kč |
| 75 000 | 1,29234 Kč | 96 925,50 Kč |
| 150 000 | 1,27306 Kč | 190 959,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

