
TJA1446CHG/0J | |
|---|---|
DigiKey Part Number | 568-TJA1446CHG/0JTR-ND - Tape & Reel (TR) 568-TJA1446CHG/0JCT-ND - Cut Tape (CT) 568-TJA1446CHG/0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1446CHG/0J |
Description | HIGH-SPEED CAN FD TRANSCEIVER WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 18-DHVQFN (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 18-VQFN Exposed Pad | |
Supplier Device Package | 18-DHVQFN (3x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,01200 Kč | 675,30 Kč |
| 100 | 24,08050 Kč | 2 408,05 Kč |
| 250 | 22,68204 Kč | 5 670,51 Kč |
| 500 | 21,83960 Kč | 10 919,80 Kč |
| 1 000 | 21,82070 Kč | 21 820,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 20,25537 Kč | 121 532,22 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

