
ISOM8110DFGR | |
|---|---|
DigiKey Part Number | 296-ISOM8110DFGRTR-ND - Tape & Reel (TR) 296-ISOM8110DFGRCT-ND - Cut Tape (CT) 296-ISOM8110DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8110DFGR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8110DFGR Models |
Category | Output Type Transistor |
Manufacturer Texas Instruments | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 155% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5.7µs, 3.6µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.2µs, 4µs | Supplier Device Package 4-SOIC |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,82370 Kč | 382,37 Kč |
| 250 | 3,53188 Kč | 882,97 Kč |
| 500 | 3,35506 Kč | 1 677,53 Kč |
| 1 000 | 3,20954 Kč | 3 209,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,08975 Kč | 6 179,50 Kč |
| 4 000 | 2,99122 Kč | 11 964,88 Kč |
| 6 000 | 2,94182 Kč | 17 650,92 Kč |
| 10 000 | 2,88714 Kč | 28 871,40 Kč |
| 14 000 | 2,85517 Kč | 39 972,38 Kč |
| 20 000 | 2,82443 Kč | 56 488,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











