New Product
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8110DFSR

DigiKey Part Number
296-ISOM8110DFSRTR-ND - Tape & Reel (TR)
296-ISOM8110DFSRCT-ND - Cut Tape (CT)
296-ISOM8110DFSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8110DFSR
Description
OPTOISO 5KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISOM8110DFSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
55% @ 500µA
Current Transfer Ratio (Max)
195% @ 500µA
Turn On / Turn Off Time (Typ)
5.7µs, 3.6µs
Rise / Fall Time (Typ)
3.2µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,42000 Kč84,20 Kč
1006,06210 Kč606,21 Kč
5005,00508 Kč2 502,54 Kč
1 0004,65799 Kč4 657,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,25819 Kč8 516,38 Kč
4 0004,01219 Kč16 048,76 Kč
6 0003,88600 Kč23 316,00 Kč
10 0003,74344 Kč37 434,40 Kč
14 0003,65863 Kč51 220,82 Kč
20 0003,57591 Kč71 518,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč