1/1 Transceiver Half CANbus PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9350BSJXTMA1

DigiKey Part Number
448-TLE9350BSJXTMA1TR-ND - Tape & Reel (TR)
448-TLE9350BSJXTMA1CT-ND - Cut Tape (CT)
448-TLE9350BSJXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9350BSJXTMA1
Description
IC TRANSCEIVER HALF 1/1 PGDSO8
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE9350BSJXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Infineon Technologies
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
PG-DSO-8
Duplex
Half
Base Product Number
Data Rate
5Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 535
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,08343 Kč32 708,58 Kč
5 00012,76783 Kč63 839,15 Kč
7 50012,60983 Kč94 573,73 Kč
12 50012,43475 Kč155 434,38 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,69600 Kč196,96 Kč
2517,79800 Kč444,95 Kč
10015,70440 Kč1 570,44 Kč
25014,70532 Kč3 676,33 Kč
50014,10310 Kč7 051,55 Kč
1 00013,60691 Kč13 606,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,77700 Kč167,77 Kč
2515,15200 Kč378,80 Kč
10013,36940 Kč1 336,94 Kč
25012,51816 Kč3 129,54 Kč
50012,00498 Kč6 002,49 Kč
1 00011,71352 Kč11 713,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč