
HHXD350ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA220ME61GTR-ND - Tape & Reel (TR) 565-HHXD350ARA220ME61GCT-ND - Cut Tape (CT) 565-HHXD350ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA220ME61G |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD350ARA220ME61G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,76500 Kč | 137,65 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,40170 Kč | 940,17 Kč |
| 500 | 7,59140 Kč | 3 795,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,02038 Kč | 7 020,38 Kč |
| 2 000 | 6,54592 Kč | 13 091,84 Kč |
| 3 000 | 6,30643 Kč | 18 919,29 Kč |
| 5 000 | 6,03950 Kč | 30 197,50 Kč |
| 7 000 | 5,88265 Kč | 41 178,55 Kč |
| 10 000 | 5,73113 Kč | 57 311,30 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |






