22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1V220R

DigiKey Part Number
P15451TR-ND - Tape & Reel (TR)
P15451CT-ND - Cut Tape (CT)
P15451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1V220R
Description
CAP ALUM HYBRID 22UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1V220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
100mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HZA226M035C12T-FCornell Dubilier Knowles268338-HZA226M035C12T-FCT-ND63,82000 KčParametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1021,85700 Kč218,57 Kč
5016,88880 Kč844,44 Kč
10015,31840 Kč1 531,84 Kč
50012,61424 Kč6 307,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,54706 Kč11 547,06 Kč
2 00010,85258 Kč21 705,16 Kč
3 00010,50227 Kč31 506,81 Kč
5 00010,11183 Kč50 559,15 Kč
7 0009,88244 Kč69 177,08 Kč
10 0009,66081 Kč96 608,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč