22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZA226M035C12T-F

DigiKey Part Number
338-HZA226M035C12T-FTR-ND - Tape & Reel (TR)
338-HZA226M035C12T-FCT-ND - Cut Tape (CT)
338-HZA226M035C12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZA226M035C12T-F
Description
CAP ALUM HYBRID 22UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Cornell Dubilier Knowles
Ratings
AEC-Q200
Series
Applications
Automotive, Bypass, Decoupling
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
100mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZA1V220RPanasonic Industry47P15451CT-ND33,79000 KčParametric Equivalent
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,82000 Kč63,82 Kč
1042,62900 Kč426,29 Kč
5033,84020 Kč1 692,01 Kč
10031,06640 Kč3 106,64 Kč
50026,29754 Kč13 148,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,79719 Kč24 797,19 Kč
2 00023,55149 Kč47 102,98 Kč
3 00022,92325 Kč68 769,75 Kč
5 00022,22320 Kč111 116,00 Kč
7 00021,81199 Kč152 683,93 Kč
Manufacturers Standard Package
Unit Price without VAT:63,82000 Kč
Unit Price with VAT:77,22220 Kč