
RR268MM-600TFTR | |
|---|---|
DigiKey Part Number | 846-RR268MM-600TFTR-ND - Tape & Reel (TR) 846-RR268MM-600TFCT-ND - Cut Tape (CT) 846-RR268MM-600TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR268MM-600TFTR |
Description | DIODE STANDARD 400V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,75800 Kč | 77,58 Kč |
| 100 | 4,94070 Kč | 494,07 Kč |
| 500 | 3,72146 Kč | 1 860,73 Kč |
| 1 000 | 3,32791 Kč | 3 327,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82738 Kč | 8 482,14 Kč |
| 6 000 | 2,57506 Kč | 15 450,36 Kč |
| 9 000 | 2,44644 Kč | 22 017,96 Kč |
| 15 000 | 2,30189 Kč | 34 528,35 Kč |
| 21 000 | 2,21628 Kč | 46 541,88 Kč |
| 30 000 | 2,13307 Kč | 63 992,10 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |










