
RN4987FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4987FELF(CTTR-ND - Tape & Reel (TR) RN4987FELF(CTCT-ND - Cut Tape (CT) RN4987FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4987FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4987FE,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz, 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 100mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package ES6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4907FE,LF(CT | Toshiba Semiconductor and Storage | 1 760 | RN4907FELF(CTCT-ND | 5,01000 Kč | Parametric Equivalent |
| RN4987FE,LXHF(CT | Toshiba Semiconductor and Storage | 720 | 264-RN4987FELXHF(CT-ND | 8,34000 Kč | Parametric Equivalent |
| DDC114TH-7 | Diodes Incorporated | 2 980 | 31-DDC114TH-7CT-ND | 10,01000 Kč | Similar |
| DDC144EH-7 | Diodes Incorporated | 5 110 | DDC144EH-7DICT-ND | 13,97000 Kč | Similar |
| EMD4DXV6T1G | onsemi | 10 444 | EMD4DXV6T1GOSCT-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,89990 Kč | 189,99 Kč |
| 500 | 1,39022 Kč | 695,11 Kč |
| 1 000 | 1,22505 Kč | 1 225,05 Kč |
| 2 000 | 1,08543 Kč | 2 170,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,96780 Kč | 3 871,20 Kč |
| 8 000 | 0,86861 Kč | 6 948,88 Kč |
| 12 000 | 0,81802 Kč | 9 816,24 Kč |
| 20 000 | 0,76112 Kč | 15 222,40 Kč |
| 28 000 | 0,72741 Kč | 20 367,48 Kč |
| 40 000 | 0,69462 Kč | 27 784,80 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |











