Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB660A

DigiKey Part Number
FSB660ATR-ND - Tape & Reel (TR)
FSB660ACT-ND - Cut Tape (CT)
FSB660ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB660A
Description
TRANS PNP 60V 2A SOT-23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FSB660A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
75MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856ALT1Gonsemi228BC856ALT1GOSCT-ND2,50000 KčSimilar
BC856BLT3Gonsemi12BC856BLT3GOSCT-ND2,50000 KčSimilar
NSS60200LT1Gonsemi4 025NSS60200LT1GOSCT-ND12,51000 KčSimilar
SBC856ALT1Gonsemi42SBC856ALT1GOSCT-ND7,09000 KčSimilar
SBC856BLT1Gonsemi19SBC856BLT1GOSCT-ND4,17000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
109,48900 Kč94,89 Kč
1006,10020 Kč610,02 Kč
5004,63326 Kč2 316,63 Kč
1 0004,16005 Kč4 160,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,35676 Kč10 070,28 Kč
6 0003,07063 Kč18 423,78 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč