
NSS60200LT1G | |
|---|---|
DigiKey Part Number | NSS60200LT1GOSTR-ND - Tape & Reel (TR) NSS60200LT1GOSCT-ND - Cut Tape (CT) NSS60200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60200LT1G |
Description | TRANS PNP 60V 2A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS60200LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 220mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP2027FTA | Diodes Incorporated | 4 505 | ZXTP2027FCT-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,69600 Kč | 76,96 Kč |
| 100 | 4,89900 Kč | 489,90 Kč |
| 500 | 3,69226 Kč | 1 846,13 Kč |
| 1 000 | 3,30268 Kč | 3 302,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64781 Kč | 7 943,43 Kč |
| 6 000 | 2,41201 Kč | 14 472,06 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |



