Bipolar (BJT) Transistor NPN 60 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS60201LT1G

DigiKey Part Number
NSS60201LT1GOSTR-ND - Tape & Reel (TR)
NSS60201LT1GOSCT-ND - Cut Tape (CT)
NSS60201LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS60201LT1G
Description
TRANS NPN 60V 2A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSS60201LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1A, 2V
Mfr
Power - Max
460 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
140mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSB560onsemi33 116FSB560CT-ND0,23000 KčSimilar
DXTN10060DF-7Diodes Incorporated2 88031-DXTN10060DF-7CT-ND0,35000 KčSimilar
FMMT493ATADiodes Incorporated58 369FMMT493ACT-ND0,74000 KčSimilar
ZXTN2018FTADiodes Incorporated43 993ZXTN2018FCT-ND1,42000 KčSimilar
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
108,80100 Kč88,01 Kč
1005,63100 Kč563,10 Kč
5004,26370 Kč2 131,85 Kč
1 0003,82281 Kč3 822,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,07744 Kč9 232,32 Kč
6 0002,81080 Kč16 864,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč