
FMMT493ATA | |
|---|---|
DigiKey Part Number | FMMT493ATR-ND - Tape & Reel (TR) FMMT493ACT-ND - Cut Tape (CT) FMMT493ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT493ATA |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT493ATA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 250mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5866TLR | Rohm Semiconductor | 20 786 | 2SC5866TLRCT-ND | 16,27000 Kč | Similar |
| CMPT491E TR PBFREE | Central Semiconductor Corp | 2 631 | 1514-CMPT491ETRPBFREECT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 100 | 6,15860 Kč | 615,86 Kč |
| 500 | 4,67872 Kč | 2 339,36 Kč |
| 1 000 | 4,20134 Kč | 4 201,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59445 Kč | 10 783,35 Kč |
| 6 000 | 3,28867 Kč | 19 732,02 Kč |
| 9 000 | 3,13287 Kč | 28 195,83 Kč |
| 15 000 | 2,95775 Kč | 44 366,25 Kč |
| 21 000 | 2,85408 Kč | 59 935,68 Kč |
| 30 000 | 2,75330 Kč | 82 599,00 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |



