FSB560 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 13 296
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 548 952
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 94 474
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 3 015
Unit Price: 4,38000 Kč
Datasheet

Similar


onsemi
In Stock: 31 084
Unit Price: 5,21000 Kč
Datasheet

Similar


onsemi
In Stock: 167
Unit Price: 14,18000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,35000 Kč
Datasheet

Similar


onsemi
In Stock: 4 353
Unit Price: 3,96000 Kč
Datasheet

Similar


onsemi
In Stock: 665 309
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 800
Unit Price: 16,27000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 20 786
Unit Price: 16,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 411
Unit Price: 2,09000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB560

DigiKey Part Number
FSB560TR-ND - Tape & Reel (TR)
FSB560CT-ND - Cut Tape (CT)
FSB560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB560
Description
TRANS NPN 60V 2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FSB560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
75MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846ALT1Gonsemi0BC846ALT1GOSCT-ND2,71000 KčSimilar
BC846ALT3Gonsemi13 296BC846ALT3GOSCT-ND2,92000 KčSimilar
BC846BLT1Gonsemi548 952BC846BLT1GOSCT-ND2,71000 KčSimilar
BC846BLT3Gonsemi94 474BC846BLT3GOSCT-ND2,71000 KčSimilar
MMBT2484LT1Gonsemi3 015MMBT2484LT1GOSCT-ND4,38000 KčSimilar
Obsolete
Marketplace Stock: 33 116 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 000In Stock
Ships from Flip Electronics
30 116In Stock
Ships from Rochester Electronics, LLC