
SBC846ALT1G | |
|---|---|
DigiKey Part Number | SBC846ALT1GOSTR-ND - Tape & Reel (TR) SBC846ALT1GOSCT-ND - Cut Tape (CT) SBC846ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC846ALT1G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC846ALT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5866TLR | Rohm Semiconductor | 20 786 | 2SC5866TLRCT-ND | 0,78000 Kč | Similar |
| BC846A RFG | Taiwan Semiconductor Corporation | 10 220 | 1801-BC846ARFGCT-ND | 0,17000 Kč | Similar |
| BC846A-AU_R1_000A1 | Panjit International Inc. | 75 | 3757-BC846A-AU_R1_000A1CT-ND | 0,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 100 | 1,46610 Kč | 146,61 Kč |
| 500 | 1,06530 Kč | 532,65 Kč |
| 1 000 | 0,93537 Kč | 935,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72598 Kč | 2 177,94 Kč |
| 6 000 | 0,64683 Kč | 3 880,98 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



