BC846A,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 90
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 9
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 31 049
Unit Price: 3,99000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 800
Unit Price: 16,38000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 20 970
Unit Price: 16,38000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 14 618
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 510
Unit Price: 3,57000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 28 855
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 008
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 138
Unit Price: 2,94000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846A,215

DigiKey Part Number
1727-4239-2-ND - Tape & Reel (TR)
1727-4239-1-ND - Cut Tape (CT)
1727-4239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846A,215
Description
TRANS NPN 65V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC846A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,41688 Kč1 250,64 Kč
6 0000,36799 Kč2 207,94 Kč
9 0000,34297 Kč3 086,73 Kč
15 0000,31482 Kč4 722,30 Kč
21 0000,29811 Kč6 260,31 Kč
30 0000,28186 Kč8 455,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
1000,77270 Kč77,27 Kč
5000,55560 Kč277,80 Kč
1 0000,48442 Kč484,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
1000,81890 Kč81,89 Kč
5000,58878 Kč294,39 Kč
1 0000,51340 Kč513,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč