Direct
Direct
Similar
Similar
Similar
Similar
Similar

BC846A-QR | |
|---|---|
DigiKey Part Number | 1727-BC846A-QRTR-ND - Tape & Reel (TR) 1727-BC846A-QRCT-ND - Cut Tape (CT) 1727-BC846A-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A-QR |
Description | TRANS NPN 65V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BLT1G | onsemi | 0 | BC846BLT1GOSCT-ND | 2,73000 Kč | Direct |
| SBC846ALT1G | onsemi | 30 803 | SBC846ALT1GOSCT-ND | 3,99000 Kč | Direct |
| BC846A RFG | Taiwan Semiconductor Corporation | 11 510 | 1801-BC846ARFGCT-ND | 3,57000 Kč | Similar |
| BC846A-AQ | Diotec Semiconductor | 3 000 | 4878-BC846A-AQCT-ND | 2,94000 Kč | Similar |
| BC846ALT1G | onsemi | 6 | BC846ALT1GOSCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,94070 Kč | 94,07 Kč |
| 500 | 0,67698 Kč | 338,49 Kč |
| 1 000 | 0,59109 Kč | 591,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48127 Kč | 1 443,81 Kč |
| 6 000 | 0,42567 Kč | 2 554,02 Kč |
| 9 000 | 0,39726 Kč | 3 575,34 Kč |
| 15 000 | 0,36528 Kč | 5 479,20 Kč |
| 21 000 | 0,34632 Kč | 7 272,72 Kč |
| 30 000 | 0,32786 Kč | 9 835,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







