
BC846BHZGT116 | |
|---|---|
DigiKey Part Number | 846-BC846BHZGT116TR-ND - Tape & Reel (TR) 846-BC846BHZGT116CT-ND - Cut Tape (CT) 846-BC846BHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BHZGT116 |
Description | TRANS 65V 0.12A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 65 V 120 mA 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BHZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 120 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 500 | 1,99482 Kč | 997,41 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47616 Kč | 4 428,48 Kč |
| 6 000 | 1,32945 Kč | 7 976,70 Kč |
| 9 000 | 1,25465 Kč | 11 291,85 Kč |
| 15 000 | 1,17053 Kč | 17 557,95 Kč |
| 21 000 | 1,12068 Kč | 23 534,28 Kč |
| 30 000 | 1,07222 Kč | 32 166,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

