Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 500 mW Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5866TLQ

DigiKey Part Number
2SC5866TLQTR-ND - Tape & Reel (TR)
2SC5866TLQCT-ND - Cut Tape (CT)
2SC5866TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5866TLQ
Description
TRANS NPN 60V 2A TSMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5866TLQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
SC-96
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TSMT3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR553RTLRohm Semiconductor1 1682SCR553RTLCT-ND15,64000 KčMFR Recommended
BC846,215Nexperia USA Inc.4111727-4851-1-ND2,09000 KčSimilar
BC846A,215Nexperia USA Inc.01727-4239-1-ND2,09000 KčSimilar
BC846A,235Nexperia USA Inc.2901727-2029-1-ND2,09000 KčSimilar
BC846A-7-FDiodes Incorporated0BC846A-7FDICT-ND4,17000 KčSimilar
In-Stock: 6 800
Check for Additional Incoming Stock
Last Time Buy Date: 27.09.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,05200 Kč100,52 Kč
1006,46730 Kč646,73 Kč
5004,92190 Kč2 460,95 Kč
1 0004,42345 Kč4 423,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,79007 Kč11 370,21 Kč
6 0003,47091 Kč20 825,46 Kč
9 0003,30826 Kč29 774,34 Kč
15 0003,12549 Kč46 882,35 Kč
21 0003,01727 Kč63 362,67 Kč
30 0002,91210 Kč87 363,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč