Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC846A,215 | |
|---|---|
DigiKey Part Number | 1727-4239-2-ND - Tape & Reel (TR) 1727-4239-1-ND - Cut Tape (CT) 1727-4239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A,215 |
Description | TRANS NPN 65V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC846A,215 Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Series | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A-QR | Nexperia USA Inc. | 0 | 1727-BC846A-QRCT-ND | 2,52000 Kč | Direct |
| BC846A-7-F | Diodes Incorporated | 0 | BC846A-7FDICT-ND | 4,20000 Kč | Direct |
| BC846A-TP | MCC (Micro Commercial Components) | 45 | BC846A-TPMSCT-ND | 3,15000 Kč | Direct |
| BC846ALT1G | onsemi | 6 | BC846ALT1GOSCT-ND | 2,73000 Kč | Direct |
| SBC846ALT1G | onsemi | 30 803 | SBC846ALT1GOSCT-ND | 3,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 0,81890 Kč | 81,89 Kč |
| 500 | 0,58878 Kč | 294,39 Kč |
| 1 000 | 0,51340 Kč | 513,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41688 Kč | 1 250,64 Kč |
| 6 000 | 0,36799 Kč | 2 207,94 Kč |
| 9 000 | 0,34297 Kč | 3 086,73 Kč |
| 15 000 | 0,31482 Kč | 4 722,30 Kč |
| 21 000 | 0,29811 Kč | 6 260,31 Kč |
| 30 000 | 0,28186 Kč | 8 455,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








