
2SCR553RTL | |
|---|---|
DigiKey Part Number | 2SCR553RTLTR-ND - Tape & Reel (TR) 2SCR553RTLCT-ND - Cut Tape (CT) 2SCR553RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553RTL |
Description | TRANS NPN 50V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR553RTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553RHZGTL | Rohm Semiconductor | 2 392 | 846-2SCR553RHZGTLCT-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 500 | 4,76738 Kč | 2 383,69 Kč |
| 1 000 | 4,28191 Kč | 4 281,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66464 Kč | 10 993,92 Kč |
| 6 000 | 3,35363 Kč | 20 121,78 Kč |
| 9 000 | 3,19515 Kč | 28 756,35 Kč |
| 15 000 | 3,01705 Kč | 45 255,75 Kč |
| 21 000 | 2,91159 Kč | 61 143,39 Kč |
| 30 000 | 2,80911 Kč | 84 273,30 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



