
2SCR553RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SCR553RHZGTLTR-ND - Tape & Reel (TR) 846-2SCR553RHZGTLCT-ND - Cut Tape (CT) 846-2SCR553RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553RHZGTL |
Description | TRANS NPN 50V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Package / Case SC-96 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TSMT3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553RTL | Rohm Semiconductor | 1 198 | 2SCR553RTLCT-ND | 15,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,17550 Kč | 617,55 Kč |
| 500 | 4,69138 Kč | 2 345,69 Kč |
| 1 000 | 4,21262 Kč | 4 212,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60382 Kč | 10 811,46 Kč |
| 6 000 | 3,29697 Kč | 19 781,82 Kč |
| 9 000 | 3,14062 Kč | 28 265,58 Kč |
| 15 000 | 2,96493 Kč | 44 473,95 Kč |
| 21 000 | 2,86088 Kč | 60 078,48 Kč |
| 30 000 | 2,75977 Kč | 82 793,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

