
2SC5866TLQ | |
|---|---|
DigiKey Part Number | 2SC5866TLQTR-ND - Tape & Reel (TR) 2SC5866TLQCT-ND - Cut Tape (CT) 2SC5866TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5866TLQ |
Description | TRANS NPN 60V 2A TSMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5866TLQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553RTL | Rohm Semiconductor | 1 208 | 2SCR553RTLCT-ND | 2,46000 Kč | MFR Recommended |
| BC846,215 | Nexperia USA Inc. | 15 386 | 1727-4851-1-ND | 0,33000 Kč | Similar |
| BC846A,215 | Nexperia USA Inc. | 0 | 1727-4239-1-ND | 0,33000 Kč | Similar |
| BC846A,235 | Nexperia USA Inc. | 510 | 1727-2029-1-ND | 0,33000 Kč | Similar |
| BC846A-7-F | Diodes Incorporated | 0 | BC846A-7FDICT-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 6,51150 Kč | 651,15 Kč |
| 500 | 4,95552 Kč | 2 477,76 Kč |
| 1 000 | 4,45368 Kč | 4 453,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81597 Kč | 11 447,91 Kč |
| 6 000 | 3,49463 Kč | 20 967,78 Kč |
| 9 000 | 3,33087 Kč | 29 977,83 Kč |
| 15 000 | 3,14684 Kč | 47 202,60 Kč |
| 21 000 | 3,03789 Kč | 63 795,69 Kč |
| 30 000 | 2,93200 Kč | 87 960,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



